Infineon IRL6372TRPBF

Transistor MOSFET Array Dual N-CH 30V 8.1A 8-Pin SOIC T/R
$ 0.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL6372TRPBF.

IHS

Datasheet8 pages15 years ago

Newark

Inventory History

3 month trend:
-32.98%

CAD Models

Download Infineon IRL6372TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

InfineonIRL6372PBF
Dual N-Channel 30 V 2.0 W 11 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRL6342TRPBF
Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
Diodes Inc.DMS3016SSS-13
Trans MOSFET N-CH 30V 9.8A 8-Pin SOIC T/R
onsemiFDS8878
N-Channel 30 V 14 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8858CZ
Trans MOSFET N/P-CH 30V 8.6A/7.3A 8-Pin SOIC T/R / MOSFET N/P-CH 30V 8.6A/7.3A 8-SO

Descriptions

Descriptions of Infineon IRL6372TRPBF provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 8.1A 8-Pin SOIC T/R
30V Dual N-Channel Low Logic Level HEXFET Power MOSFET in a SO-8 Lead-Free package, SO8, RoHS
Infineon SCT
Dual N-Channel 30 V 23 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8
Power Field-Effect Transistor, 8.1A I(D), 30V, 0.0179ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
DUAL N CH HEXFET POWER MOSFET, 30V, 8.1A, SOIC-8; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:8.1A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.014ohm; Rds(on) Test Voltage Vgs:4.5V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Dual / Continuous Drain Current (Id) A = 8.1 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 17.9 / Gate-Source Voltage V = 12 / Fall Time ns = 15 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 34 / Turn-ON Delay Time ns = 5.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL6372TRPBF
  • IRL6372
  • SP001569038