Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL530NSTRRPBF

MOSFET N-CH 100V 17A D2PAK "N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK"
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL530NSTRRPBF.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

InfineonIRL530NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
InfineonIRF530NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
onsemiNTB13N10G
MOSFET N-CH 100V 13A D2PAK
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRL530NSTRRPBF provided by its distributors.

MOSFET N-CH 100V 17A D2PAK "N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK"
Single N-Channel 100V 0.15 Ohm 34 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) D2PAK T/R
MOSFET, 100V, 17A, 100 MOHM, 22.7 NC QG, LOGIC LEVEL, D2-PAK
3.8W(Ta),79W(Tc) 20V 2V@ 250µA 34nC@ 5 V 1individualNChannel 100V 100mΩ@ 9A,10V 17A 800pF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:17A; On Resistance, Rds(on):150mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:79W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL530NSTRRPBF
  • SP001552584