Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL530NSPBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.1Ohm; ID 17A; D2Pak; PD 79W; VGS +/-20V; Qg 34
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL530NSPBF.

IHS

Datasheet12 pages22 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRL530NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
MOSFET N-CH 100V 17A D2PAK "N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK"
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;D2Pak;PD 70W;VGS +/-20V
onsemiNTB13N10G
Tube Surface Mount N-Channel Single Mosfet Transistor 13A Ta 13A 64.7W 36ns
Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRL530NSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;D2Pak;PD 79W;VGS +/-20V;Qg 34
MOSFET N-CH 100V 17A D2PAK "N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK"
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) D2PAK
HEXFET Power MOSFET Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3.8W(Ta),79W(Tc) 20V 2V@ 250µA 34nC@ 5 V 1individualNChannel 100V 100mΩ@ 9A,10V 17A 800pF@25V D2PAK SMD mount 4.83mm(height)
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 100V, 17A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:100V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:79W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:17A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.9°C/W; Package / Case:D2-PAK; Power Dissipation Pd:79W; Power Dissipation Pd:79W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:60A; SMD Marking:L530NS; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 20 / Fall Time ns = 26 / Rise Time ns = 53 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 7.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 3.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL530NSPBF
  • SP001573934