onsemi NTB13N10G

Mosfet N-ch 100V 13A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB13N10G.

IHS

Datasheet9 pages5 years ago

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

MOSFETs- Power and Small Signal 60V 15A N-Channel No-Cancel/No-Return
InfineonIRL3714ZSPBF
MOSFET, N Ch., 20V, 36A, 16 MOHM, 4.8 NC QG, D2-PAK, Pb-Free
TRANS MOSFET N-CH 200V 9.5A 3PIN D2PAK
Trans MOSFET N-CH 25V 12.6A 3-Pin(2+Tab) D2PAK Rail
STMicroelectronicsSTB5NK50ZT4
Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
International RectifierIRF5210STRL
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package

Descriptions

Descriptions of onsemi NTB13N10G provided by its distributors.

MOSFET N-CH 100V 13A D2PAK
MOSFETs- Power and Small Signal 100V 13A N-Channel
Power Field-Effect Transistor, 13A I(D), 100V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd