Vishay IRF9530STRLPBF

Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9530STRLPBF.

Farnell

Datasheet9 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRF9530STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.26
$ 1.26
Stock
125,079
55,174
55,174
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
-100 V
-100 V
Continuous Drain Current (ID)
12 A
12 A
12 A
Threshold Voltage
-
4 V
4 V
Rds On Max
300 mΩ
300 mΩ
300 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
860 pF
860 pF
860 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 100 V 0.3 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
InfineonIRF9530NSPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;D2Pak;PD 79W;VGS +/-20V;-55
-100V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of Vishay IRF9530STRLPBF provided by its distributors.

Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R
IRF9530S Series 100 V 12 A 0.3 Ohm SMT P-Channel Power Mosfet - TO-263AB
P-Channel MOSFET, 100V, 12A, 300mR, D2PAK, Surface Mount
Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:12A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:88W; No. Of Pins:3Pins Rohs Compliant: No |Vishay IRF9530STRLPBF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9530STRLPBF.