Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL3705NSTRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.01 Ohm; Id 89A; D2PAK; Pd 170W; Vgs +/-16V; -55D
$ 1.286
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3705NSTRLPBF.

element14 APAC

Datasheet12 pages22 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Newark

Inventory History

3 month trend:
-76.09%

CAD Models

Download Infineon IRL3705NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

InfineonIRF3205SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 6.5Milliohms;ID 75A;D2Pak;PD 130W;VGS +/-16
STMicroelectronicsSTB85NF55T4
STB85NF55T4 N-channel MOSFET Transistor, 80 A, 55 V, 3-Pin D2PAK
STMicroelectronicsSTB80NF55-08T4
N-channel 55 V, 0.0065 Ohm typ., 80 A STripFET Power MOSFET in a D2PAK package
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRL3705NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;D2Pak;PD 170W;VGS +/-16V;-55d
IRL3705NSPBF N-channel MOSFET Transistor; 89 A; 55 V; 3-Pin D2PAK
Single N-Channel 55 V 10 mOhm 98 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon NChannelMOSTube, Vds=55 V, 89 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
Trans MOSFET N-CH 55V 89A 3-Pin(2+Tab) D2PAK T/R
MOSFET Transistor; Transistor Polarity:N; MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:89A; Drain Source Voltage Vds:55V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:16V; Power Dissipation Pd:3.8W
MOSFET, N-CH, 55V, 89A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 89A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.01ohm; Rds; Available until stocks are exhausted Alternative available
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3705NSTRLPBF
  • IRL3705NSTRLPBF.
  • SP001558012