Infineon IRF1010ZSTRLPBF

Single N-Channel 55 V 7.5 mOhm 95 nC HEXFET® Power Mosfet - D2PAK
$ 1.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1010ZSTRLPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-98.98%

CAD Models

Download Infineon IRF1010ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK
Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF1018ESPBF
MOSFET N-Channel 60V 79A 110W(Tc) 8.4mΩ@47A,10V 2.29nF@50V D2PAK SMD 10mm × 9.25mm × 4.4mm
STMicroelectronicsSTB141NF55
300W(Tc) 20V 4V@250µA 142nC@10V 1 N-Ch 55V 8mΩ@40A,10V 80A 5.3nF@25V D2PAK SMD 4.6mm H
Trans MOSFET N-CH 40V 70A Automotive 3-Pin(2+Tab) D2PAK T/R
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRF1010ZSTRLPBF provided by its distributors.

Single N-Channel 55 V 7.5 mOhm 95 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
Power MOSFET, N Channel, 55 V, 75 A, 0.0058 ohm, TO-263 (D2PAK), Surface Mount
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon N-Channel HEXFET MOSFET, Vds=55V, 94A, D2PAK (TO-263), SMD, 3-Pin
Mosfet, N-Ch, 55V, 75A, To-263 Rohs Compliant: Yes |Infineon Technologies IRF1010ZSTRLPBF
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH Si 55V 94A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 55V, 75A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 75A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0058ohm; R; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1010ZSTRLPBF.
  • SP001564488