What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRL2203NPBF

Single N-Channel 30 V 7 mOhm 60 nC HEXFET® Power Mosfet - TO-220-3
$ 0.929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL2203NPBF.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages25 years ago

element14 APAC

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.81%

CAD Models

Download Infineon IRL2203NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 1.05
Stock
3,180,630
75,110
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
1 V
1 V
Rds On Max
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
130 W
180 W
Input Capacitance
3.29 nF
3.29 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRL3803VPBF
IRL3803VPBF N-channel MOSFET Transistor, 140 A, 30 V, 3-Pin TO-220
InfineonIRL3803PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;TO-220AB;PD 200W;VGS +/-16V
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
InfineonIRL7833PBF
MOSFET, N Ch., 30V, 150A, 3.8 MOHM, 32 NC QG, TO-220AB, Pb-Free
onsemiFDP8874
N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ
Trans MOSFET N-CH 30V 85A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRL2203NPBF provided by its distributors.

Single N-Channel 30 V 7 mOhm 60 nC HEXFET® Power Mosfet - TO-220-3
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, 30V, 100A, 7 MOHM, 40 NC QG, LOGIC LEVEL, TO-220AB
Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
Trans MOSFET N-CH 30V 116A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 180 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 116A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
180W(Tc) 16V 1V@ 250µA 60nC@ 4.5 V 1individualNChannel 30V 7mΩ@ 60A,10V 116A 3.29nF@25V TO-220AB Through hole mounting 9.02mm(height)
MOSFET, N, 30V, 100A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:130W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:116A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.2°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:130W; Power Dissipation Pd:130W; Pulse Current Idm:400A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL2203NPBF
  • IRL2203N
  • IRL2203NPBF.
  • SP001573688