onsemi FDP8874

N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ
$ 0.814
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8874.

IHS

Datasheet11 pages5 years ago

Fairchild Semiconductor

Farnell

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP8874 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRL8113PBF
MOSFET, N Ch., 30V, 105A, 6 MOHM, 23 NCQG, TO-220AB, Pb-Free
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP6670AL
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRL3803VPBF
IRL3803VPBF N-channel MOSFET Transistor, 140 A, 30 V, 3-Pin TO-220
onsemiNTP85N03G
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns

Descriptions

Descriptions of onsemi FDP8874 provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ
30V 16A 110W 5.3m´Î@10V40A 2.5V@250Ã×A N Channel TO-220AB MOSFETs ROHS
Trans MOSFET N-CH 30V 16A 3-Pin(3+Tab) TO-220 Tube
30V,114A,5.3 OHM,N-CH,TO220,POWER TRENCH MOSFET
30 V, 114 A, 5.3 MILLI OHM N-CHANNEL POWERTRENCH MOSFET
Power Field-Effect Transistor, 80A I(D), 30V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 30V, 114A, TO-220AB;
MOSFET N-CH 30V 16A/114A TO220-3
110W(Tc) 20V 2.5V@250µA 72nC@10V 1 N-Ch 30V 5.3mΩ@40A,10V 16A, 114A 3.13nF@15V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
POWER FIELD-EFFECT TRANSISTOR, 8
MOSFETs 30V,114A,5.3 OHM N-CH
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP8874.