Infineon IRL3803VPBF

IRL3803VPBF N-channel MOSFET Transistor, 140 A, 30 V, 3-Pin TO-220
$ 0.686
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3803VPBF.

IHS

Datasheet10 pages21 years ago
Datasheet9 pages23 years ago

element14 APAC

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRL3803VPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRL2203NPBF
Single N-Channel 30 V 7 mOhm 60 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL3803PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;TO-220AB;PD 200W;VGS +/-16V
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
SUP50N03-5M1P-GE3 N-CHANNEL MOSFET TRANSISTOR, 50 A, 30 V, 3-PIN TO-220AB
onsemiFDP8874
N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ
InfineonIRL7833PBF
MOSFET, N Ch., 30V, 150A, 3.8 MOHM, 32 NC QG, TO-220AB, Pb-Free

Descriptions

Descriptions of Infineon IRL3803VPBF provided by its distributors.

IRL3803VPBF N-channel MOSFET Transistor, 140 A, 30 V, 3-Pin TO-220
MOSFET, 30V, 140A, 5.5mΩ@10V, 76nC@4.5V, 200W(Tc), TO-220AB, TH, 10mm × 4.4mm × 15.65mm
Single N-Channel 30 V 5.5 mOhm 76 nC HEXFET® Power Mosfet - TO-220-3
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
Trans MOSFET N-CH 30V 140A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 75A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:140A; On-Resistance, Rds(on):5.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3803VPBF
  • IRL3803V
  • IRL3803VPBF...
  • SP001573706