What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRL2203N

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRL2203N.

IHS

Datasheet11 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.05
$ 0.929
Stock
66,771
3,141,315
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
1 V
1 V
Rds On Max
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
180 W
130 W
Input Capacitance
3.29 nF
3.29 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB
InfineonIRLI3803PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 76A;TO-220AB Full-Pak;PD 63W
MOSFET N-CH 30V 80A TO220-3 / N-Channel 30 V 80A (Tc) 188W (Tc) Through Hole PG-TO220-3-1
Panasonic2SK4043LS
Bulk Through Hole N-Channel Single Mosfet Transistor 20A Ta 20A 20W 30V
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
onsemiNTP75N03R
Tube Through Hole N-Channel Single Mosfet Transistor 9.7A Ta 9.7A 74.4W 1.3ns

Descriptions

Descriptions of Infineon AUIRL2203N provided by its distributors.

Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Transistor MOSFET N-ch 30V 75A TO-220AB
Trans MOSFET N-CH 30V 116A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, N-CH, 30V, 100A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.007ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:180W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521374