Infineon IRL1004PBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 0.0065 Ohm; Id 130A; TO-220AB; Pd 200W; Vgs +/-16
$ 2.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1004PBF.

element14 APAC

Datasheet10 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.02%

CAD Models

Download Infineon IRL1004PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.01
$ 2.01
Stock
296,271
296,271
Authorized Distributors
5
5
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
130 A
130 A
Threshold Voltage
1 V
1 V
Rds On Max
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
200 W
200 W
Input Capacitance
5.33 nF
5.33 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

InfineonIRL3803PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;TO-220AB;PD 200W;VGS +/-16V
InfineonIRL3803VPBF
IRL3803VPBF N-channel MOSFET Transistor, 140 A, 30 V, 3-Pin TO-220
InfineonIRL1404PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4 Milliohms;ID 160A;TO-220AB;PD 200W;gFS 93S
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
onsemiFDP8874
N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ

Descriptions

Descriptions of Infineon IRL1004PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0065Ohm;ID 130A;TO-220AB;PD 200W;VGS +/-16
Single N-Channel 40 V 0.0065 Ohm 100 nC HEXFET® Power Mosfet - TO-220-3
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
200W(Tc) 16V 1V@ 250¦ÌA 100nC@ 4.5 V 1N 40V 6.5m¦¸@ 78A,10V 5.33nF@25V TO-220AB
Power Field-Effect Transistor, 130A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 40V, 130A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:130A; Drain Source Voltage Vds:40V; On Resistance Rds(on):6.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:130A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:520A; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 130 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) mOhm = 6.5 / Gate-Source Voltage V = 16 / Fall Time ns = 14 / Rise Time ns = 210 / Turn-OFF Delay Time ns = 25 / Turn-ON Delay Time ns = 16 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 200

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL1004PBF
  • IRL1004
  • IRL1004PBF.
  • SP001567104