onsemi FDP8870

N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
$ 0.838
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8870.

element14 APAC

Datasheet10 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.838
$ 0.715
Stock
175,979
109,545
Authorized Distributors
1
2
Mount
Through Hole
-
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
19 A
75 A
Threshold Voltage
2.5 V
-
Rds On Max
4.1 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
160 W
145 W
Input Capacitance
5.2 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-04-15
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIRL7833PBF
MOSFET, N Ch., 30V, 150A, 3.8 MOHM, 32 NC QG, TO-220AB, Pb-Free
Trans MOSFET N-CH 30V 19A Automotive 3-Pin(3+Tab) TO-220AB Rail
InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRL3713PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;TO-220AB;PD 330W;-55de
onsemiFDP8880
N-Channel 30 V 11.6 mOhm PowerTrench Mosfet - TO-220AB-3
onsemiFDP8874
N-Channel PowerTrench® MOSFET 30V, 114A, 5.3mΩ

Descriptions

Descriptions of onsemi FDP8870 provided by its distributors.

N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
N-Channel PowerTrench® MOSFET 30V, 156A, 4.1mΩ
30 V, 156 A, 4.1 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 19A I(D), 30V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP8870.