Infineon IRL1404PBF

MOSFET, Power; N-Ch; VDSS 40V; RDS(ON) 4 Milliohms; ID 160A; TO-220AB; PD 200W; gFS 93S
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1404PBF.

element14 APAC

Datasheet8 pages16 years ago

IHS

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRL1404PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRFB7437PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
InfineonAUIRFB8407
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRFB7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220

Descriptions

Descriptions of Infineon IRL1404PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 4 Milliohms;ID 160A;TO-220AB;PD 200W;gFS 93S
Single N-Channel 40 V 4 mOhm 140 nC HEXFET® Power Mosfet - TO-220-3
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 200 W
Trans MOSFET N-CH 40V 160A 3-Pin(3+Tab) TO-220AB
HEXFET POWER MOSFET Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, LOGIC, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:40V; On Resistance Rds(on):4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:160A; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:640A; SMD Marking:IRL1404PBF; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL1404PBF
  • IRL 1404PBF
  • IRL1404
  • SP001578568