Infineon IRGSL4B60KD1PBF

Infineon IRGSL4B60KD1PBF IGBT, 11 A 600 V, 3-Pin I2PAK (TO-262), Through Hole
$ 1.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGSL4B60KD1PBF.

IHS

Datasheet16 pages21 years ago

DigiKey

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

IRG4BC15UD-LPbF Series 600 V 7.8 A N-Channel UltraFast CoPack IGBT - TO-262-3
Target Applications: Dishwasher; Fan; Lighting HID; Pump; Refridgeration
TUBE / 600V UltraFast 10-30 kHz Copack IGBT in a TO-262 package
TUBE / 600V Warp 60-150 kHz Discrete IGBT in a TO-262 package
Trans IGBT Chip N-CH 600V 78A 370000mW 3-Pin(3+Tab) TO-262 Tube
IRG4BH20K Series 1200 V 11 A Insulated Gate Bipolar Transistor - TO-262-3

Descriptions

Descriptions of Infineon IRGSL4B60KD1PBF provided by its distributors.

Infineon IRGSL4B60KD1PBF IGBT, 11 A 600 V, 3-Pin I2PAK (TO-262), Through Hole
600V Low-Vceon Non Punch Through Copack IGBT in a TO-262 package
Target Applications: Dishwasher; Fan; Lighting HID; Pump; Refridgeration
Trans IGBT Chip N-CH 600V 11A 63000mW 3-Pin(3+Tab) TO-262 Tube
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE | IGBT 600V 11A 63W TO262
Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, TO-262
IRGSL4B60 - DISCRETE IGBT WITH A
CAP CER 0.47UF 100V X7R RADIAL
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:11A; Collector Emitter Saturation Voltage, Vce(sat):2.50V; Power Dissipation, Pd:63W; Package/Case:TO-262; C-E Breakdown Voltage:600V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGSL4B60KD1PBF
  • IRGSL4B60KD-1
  • IRGSL4B60KD1
  • SP001548286