Infineon IRG4BH20K-LPBF

IRG4BH20K Series 1200 V 11 A Insulated Gate Bipolar Transistor - TO-262-3
$ 3.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BH20K-LPBF.

IHS

Datasheet8 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Infineon IRGSL4B60KD1PBF IGBT, 11 A 600 V, 3-Pin I2PAK (TO-262), Through Hole
IRG4BC15UD-LPbF Series 600 V 7.8 A N-Channel UltraFast CoPack IGBT - TO-262-3
Target Applications: Dishwasher; Fan; Lighting HID; Pump; Refridgeration
Trans IGBT Chip N-CH 330V 44A 187000mW Automotive 3-Pin(3+Tab) TO-262 Tube
TUBE / 600V Warp 60-150 kHz Discrete IGBT in a TO-262 package
600V Automotive UltraFast 10-30 kHz IGBT in a TO-262 package, TO262-3, RoHS

Descriptions

Descriptions of Infineon IRG4BH20K-LPBF provided by its distributors.

IRG4BH20K Series 1200 V 11 A Insulated Gate Bipolar Transistor - TO-262-3
Trans IGBT Chip N-CH 1.2KV 11A 3-Pin(3+Tab) TO-262
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-262 package
INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-262AA
SINGLE IGBT, 1.2KV, 11A, TO-262
Igbt Discretes Rohs Compliant: Yes
Target Applications: Fan; Pump
FIXED IND 2.4NH 450MA 250 MOHM
SINGLE IGBT, 1.2KV, 11A; Transistor Type; SINGLE IGBT, 1.2KV, 11A; Transistor Type:IGBT; DC Collector Current:11A; Collector Emitter Voltage Vces:1.2kV; Power Dissipation Pd:60W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Min:-55°C; No. of Pins:3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BH20KLPBF
  • IRG4BH20K-L
  • IRG4BH20K-LPBF.
  • IRG4BH20KLPBF
  • SP001537254