Infineon IRG4BC15UD-LPBF

IRG4BC15UD-LPbF Series 600 V 7.8 A N-Channel UltraFast CoPack IGBT - TO-262-3
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC15UD-LPBF.

IHS

Datasheet13 pages21 years ago
Datasheet13 pages21 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

Infineon IRGSL4B60KD1PBF IGBT, 11 A 600 V, 3-Pin I2PAK (TO-262), Through Hole
TUBE / 600V Warp 60-150 kHz Discrete IGBT in a TO-262 package
Trans IGBT Chip N-CH 600V 78A 370000mW 3-Pin(3+Tab) TO-262 Tube
IRG4BH20K Series 1200 V 11 A Insulated Gate Bipolar Transistor - TO-262-3
Trans IGBT Chip N-CH 330V 44A 187000mW Automotive 3-Pin(3+Tab) TO-262 Tube

Descriptions

Descriptions of Infineon IRG4BC15UD-LPBF provided by its distributors.

IRG4BC15UD-LPbF Series 600 V 7.8 A N-Channel UltraFast CoPack IGBT - TO-262-3
Trans IGBT Chip N-CH 600V 14A 49000mW 3-Pin(3+Tab) TO-262 Tube
Copacked 600V IGBT in a TO-262 package with ultrafast 10-30 kHz soft recovery diode, TO262-3COPAK, RoHS
Infineon SCT
Target Applications: Lighting HID; Solar; UPS
IGBT N-CH W/DIO 600V 14A TO262
MURATA - LQH43PN100M26L - INDUCTOR, 10UH, +/-20%, POWER
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:14A; Collector Emitter Saturation Voltage, Vce(sat):2.4V; Power Dissipation, Pd:49W; Package/Case:TO-262 ;RoHS Compliant: Yes
SINGLE IGBT, 600V, 14A; Transistor Type:; SINGLE IGBT, 600V, 14A; Transistor Type:IGBT; DC Collector Current:14A; Collector Emitter Voltage Vces:2.56V; Power Dissipation Pd:49W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Min:-55°C; No. of Pins:3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC15UDLPBF
  • IRG4BC15UD-L
  • IRG4BC15UDL
  • SP001535612