Infineon IRGS30B60KPBF

IRGS30B60KPBF Series 600 V 50 A N-Channel UltraFast IGBT - D2PAK-3
$ 7.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS30B60KPBF.

IHS

Datasheet14 pages21 years ago

Newark

iiiC

CAD Models

Download Infineon IRGS30B60KPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

600V Automotive UltraFast 10-30 kHz IGBT in a D2-Pak package, D2PAK-3, RoHS
InfineonAUIRGS30B60K
Trans IGBT Chip N-CH 600V 78A Automotive 3-Pin(2+Tab) D2PAK
onsemiFGB40N6S2
Tube Surface Mount N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 20A 75A 290W 8ns/35ns
Not available to order 600V N-Channel IGBT SMPS II Series
Trans IGBT Chip N-CH 600V 60A 187000mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB30H60DLFB
HB Series 600 V 60 A 260 W Surface Mount Trench Gate Field-Stop IGBT - D2PAK-3

Descriptions

Descriptions of Infineon IRGS30B60KPBF provided by its distributors.

IRGS30B60KPBF Series 600 V 50 A N-Channel UltraFast IGBT - D2PAK-3
Trans IGBT Chip N-CH 600V 78A 3-Pin(2+Tab) D2PAK
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel
600V UltraFast 10-30 kHz IGBT in a D2-Pak package
Target Applications: Washing Machine
IGBT, D2-PAK; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:78A; Voltage, Vce Sat Max:2.95V; Power Dissipation:370W; Case Style:D2-PAK; Termination Type:SMD; Collector-to-Emitter Breakdown Voltage:600V; Current Ic av:78A; Current, Icm Pulsed:120A; Power, Pd:370W; Time, Rise:28ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGS30B60KPBF
  • IRGS30B60K
  • SP001541748