Infineon IRGP20B120U-EP

IRGP20B120U Series 1200 V 40 A Insulated Gate Bipolar Transistor - TO247AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP20B120U-EP.

IHS

Datasheet11 pages21 years ago
Datasheet11 pages25 years ago

DigiKey

CAD Models

Download Infineon IRGP20B120U-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
FGA20N120FTD Series 1200 V 40 A Field Stop Trench IGBT-TO-3PN
Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247AD Tube
STMicroelectronicsSTGW20IH125DF
1250 V, 20 A IH series trench gate field-stop IGBT
MicrochipAPT25GT120BRG
Trans IGBT Chip N-CH 1200V 54A 347000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRGP20B120U-EP provided by its distributors.

IRGP20B120U Series 1200 V 40 A Insulated Gate Bipolar Transistor - TO247AD
Trans IGBT Chip N-CH 1.2KV 40A 3-Pin(3+Tab) TO-247AD
1200V UltraFast 5-40 kHz Single IGBT in a TO-247AC package
IGBT ULT FAST 1200V 40A TO247AD
Target Applications: Refridgeration; Welding
IRGP20B120 - DISCRETE IGBT WITHO
IGBT, TO-247AC; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:3.2V; Power Dissipation Pd:300W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:20A; Current Temperature:25°C; Fall Time Max:35ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:300W; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulsed Current Icm:120A; Rise Time:30ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP20B120UEP
  • IRGP20B120U-E
  • IRGP20B120UE
  • SP001540820