Infineon IRG4RC10KDTRPBF

IRG4RC10K Series 600 V 9 A Surface Mount UltraFast Speed IGBT - TO-252AA
$ 0.988
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4RC10KDTRPBF.

IHS

Datasheet12 pages22 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRG4RC10KDTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 3.09
Stock
61,848
215,224
Authorized Distributors
3
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
9 A
9 A
Power Dissipation
38 W
38 W
Collector Emitter Saturation Voltage
2.39 V
2.62 V
Reverse Recovery Time
28 ns
28 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

Trans IGBT Chip N-CH 600V 8.5A 38000mW 3-Pin(2+Tab) DPAK T/R
Infineon IRG4RC10UDPBF IGBT, 8.5 A 600 V, 3-Pin DPAK (TO-252), Surface Mount
Trans IGBT Chip N-CH 600V 8.5A 3-Pin(2+Tab) DPAK T/R
InfineonIRG4RC10UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a D-Pak package
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed

Descriptions

Descriptions of Infineon IRG4RC10KDTRPBF provided by its distributors.

IRG4RC10K Series 600 V 9 A Surface Mount UltraFast Speed IGBT - TO-252AA
Trans IGBT Chip N-CH 600V 9A 38000mW 3-Pin(2+Tab) DPAK T/R
Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA
IGBT, N-CHANNEL, 600V, 8.5A, D-PAK TO-252AA
SHORT CIRCUIT RATED ULTRAFAST IG
IGBT, COPAK, D-PAK; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:9A; Voltage, Vce Sat Max:2.39V; Power Dissipation:38W; Case Style:D-PAK; Termination Type:SMD; Alternate Case Style:TO-252; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:18A; Power, Pd:38W; Time, Rise:24ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4RC10KDTRPBF
  • IRG4RC10KDTRPBF.