Infineon IRG4RC10KDPBF

Insulated Gate Bipolar Transistor With Ultrafast Soft Recovery Diode | Igbt 600V 9A 38W Dpak
$ 3.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4RC10KDPBF.

IHS

Datasheet12 pages22 years ago

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Infineon IRG4RC10UDPBF IGBT, 8.5 A 600 V, 3-Pin DPAK (TO-252), Surface Mount
Trans IGBT Chip N-CH 600V 8.5A 38000mW 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 600V 8.5A 3-Pin(2+Tab) DPAK T/R
InfineonIRG4RC10UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a D-Pak package
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed

Descriptions

Descriptions of Infineon IRG4RC10KDPBF provided by its distributors.

INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE | IGBT 600V 9A 38W DPAK
600V UltraFast 8-25 kHz Copack IGBT in a D-Pak package
Trans IGBT Chip N-CH 600V 9A 38000mW 3-Pin(2+Tab) DPAK
Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:9A; Collector Emitter Saturation Voltage, Vce(sat):2.62V; Power Dissipation, Pd:38W; Package/Case:D-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRG4RC10KD-PBF