IGBT, 600V, 85A, TO-274AA; DC Collector Current:85A; Collector Emitter Voltage Vces:2.3V; Power Dissipation Pd:350W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:Super-247; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Ic Continuous a Max:85A; Current Temperature:25°C; Fall Time Max:133ns; Fall Time tf:133ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:Super-247; Power Dissipation Max:350W; Power Dissipation Pd:350W; Pulsed Current Icm:200A; Rise Time:54ns; Short Circuit Withstand Time Min:10µs; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V