Infineon IRG4IBC20KDPBF

600V UltraFast 8-25 kHz Copack IGBT in a TO-220 FullPak package, FULLPAK220-3COPAK, RoHS
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4IBC20KDPBF.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages25 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRG4IBC20KDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTGF14NC60KD
STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP
STMicroelectronicsSTGF19NC60WD
Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220FP Tube
IRGIB7B60 Series 600 V 8 A N-Channel UltraFast IGBT - TO-220AB
Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220AB
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Infineon IRG4IBC20KDPBF provided by its distributors.

600V UltraFast 8-25 kHz Copack IGBT in a TO-220 FullPak package, FULLPAK220-3COPAK, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 11.5A 3-Pin(3+Tab) TO-220 Full-Pak
Infineon IRG4IBC20KDPBF IGBT, 11.5 A 600 V, 3-Pin TO-220, Through Hole
Target Applications: Dryer; Fan; Lighting HID; Pump; Solar; UPS; Washing Machine; Welding
Insulated Gate Bipolar Transistor, 11.5A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:11.5A; Collector Emitter Saturation Voltage, Vce(sat):2.8V; Power Dissipation, Pd:34W; Package/Case:TO-220 ;RoHS Compliant: Yes
IGBT, SINGLE, 600V, 11.5A, TO220FP-3; DC Collector Current: 11.5A; Collector Emitter Saturation Voltage Vce(on): 3.01V; Power Dissipation Pd: 34W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4IBC20KDPBF
  • IRG4IBC20KD
  • SP001541892