Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4BC10SDPBF

Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220AB
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC10SDPBF.

IHS

Datasheet10 pages19 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-11-04
LTD Date2013-05-04

Related Parts

STMicroelectronicsSTGF19NC60KD
Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTGF19NC60HD
STGF19NC60HD Series 600 V 16 A Flange Mount Very Fast IGBT - TO-220FP
IGBT 600V 14A 41W Through Hole TO-220F
60W 1.8V Freestandingwithbuilt-indiode 600V 14A TO-220-3 Through hole mounting 9.4mm(height)
IGBT 600V 14A 45W Through Hole TO-220F
Trans IGBT Chip N-CH 600V 11A 3-Pin(3+Tab) TO-220 Full-Pak

Descriptions

Descriptions of Infineon IRG4BC10SDPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220AB
600V DC-1 kHz (Standard) Copack IGBT in a TO-220AB package
STANDARD SPEED COPACK INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT Housing type: TO-220AB Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.58 V Current release time: 720 ns Power dissipation: 38 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:14A; Collector Emitter Saturation Voltage, Vce(sat):1.7V; Power Dissipation, Pd:38W; Package/Case:TO-220AB ;RoHS Compliant: Yes
IGBT, 600V, 14A, TO-220; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:14A; Voltage, Vce Sat Max:1.7V; Power Dissipation:38W; Case Style:TO-220; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:18A; No. of Pins:3; Power, Pd:38W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall Max:1080ns; Time, Rise:32ns; Transistors, No. of:1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC10SDPBF