Infineon IRGS8B60KPBF

Trans IGBT Chip N-CH 600V 28A 3-Pin(2+Tab) D2PAK
$ 1.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS8B60KPBF.

IHS

Datasheet13 pages16 years ago

Newark

DigiKey

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRGS8B60KPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Trans IGBT Chip N-CH 600V 22A 3-Pin (2+Tab) D2PAK
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-263AB
International RectifierIRGS4615DTRRPBF
Trans IGBT Chip N-CH 600V 23A 3-Pin D2PAK T/R
InfineonIRGS4620DPBF
Trans IGBT Chip N-CH 600V 32A 140W 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Infineon IRGS8B60KPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 28A 3-Pin(2+Tab) D2PAK
600V UltraFast 10-30 kHz Copack IGBT in a D2-Pak package
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel
Target Applications: PFC; Washing Machine
IRGS8B60 - DISCRETE IGBT WITHOUT
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:28A; Collector Emitter Saturation Voltage, Vce(sat):2.2V; Power Dissipation, Pd:167W; Package/Case:D2PAK ;RoHS Compliant: Yes
IGBT, D2-PAK; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current, Ic Continuous a Max:28A; Voltage, Vce Sat Max:2.2V; Power Dissipation:167W; Case Style:D2-PAK; Termination Type:SMD; Current, Icm Pulsed:56A; Marking, SMD:GS8B60K; Power, Pd:167W; Time, Fall:42ns; Time, Fall Max:42ns; Time, Rise:21ns; Voltage, Vceo:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGS8B60KPBF
  • SP001545230