Infineon IRGS15B60KDPBF

Trans IGBT Chip N-CH 600V 31A 3-Pin(2+Tab) D2PAK
$ 6.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS15B60KDPBF.

IHS

Datasheet16 pages20 years ago
Datasheet16 pages20 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

Trans IGBT Chip N-CH 600V 22A 3-Pin (2+Tab) D2PAK
Copacked 600V IGBT in a D2-Pak package with a hyperfast 1-8 kHz diode, D2PAKCOPAK, RoHS
InfineonIRGS4620DPBF
Trans IGBT Chip N-CH 600V 32A 140W 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 40A 208000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB

Descriptions

Descriptions of Infineon IRGS15B60KDPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 31A 3-Pin(2+Tab) D2PAK
600V UltraFast 10-30 kHz Copack IGBT in a D2-Pak package
IGBT UFAST 600V 31A COPACK D2PAK
IGBT Transistors 600V ULTRAFAST 10-30KHZ COPACK IGBT
Target Applications: Air Conditioner; Dryer; Fan; Pump
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:31A; Collector Emitter Saturation Voltage, Vce(sat):2.2V; Power Dissipation, Pd:208W; Package/Case:D2PAK ;RoHS Compliant: Yes
SINGLE IGBT, 600V, 31A; Transistor Type:; SINGLE IGBT, 600V, 31A; Transistor Type:IGBT; DC Collector Current:31A; Collector Emitter Voltage Vces:1.8V; Power Dissipation Pd:208W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGS15B60KDPBF
  • IRGS15B60KD
  • IRGS15B60KDPBF.
  • SP001535966