Infineon IRG4BC30F-SPBF

Trans IGBT Chip N-CH 600V 31A 3-Pin(2+Tab) D2PAK
$ 1.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC30F-SPBF.

_legacy Avnet

Datasheet8 pages16 years ago
Datasheet9 pages21 years ago

Newark

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Trans IGBT Chip N-CH 600V 23A 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 34A 100000mW Automotive 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 23A 100000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-263AB

Descriptions

Descriptions of Infineon IRG4BC30F-SPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 31A 3-Pin(2+Tab) D2PAK
IGBT, N-CHANNEL, 600V, 31A, TO-220AB
100W 1.99V 600V 31A D2PAK 10.67mm*9.65mm*4.83mm
IGBT, D2-PAK; Transistor Type:IGBT; Transistor Polarity:N; Current Ic Continuous a Max:31A; Voltage, Vce Sat Max:1.8V; Power Dissipation:100W; Case Style:D2-PAK; Termination Type:SMD; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:120A; No. of Pins:3; Power, Pd:100W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Rise:15ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC30FSPBF