Infineon AUIRG4BC30S-S

600V Automotive DC-1 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRG4BC30S-S.

IHS

Datasheet13 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-263AB
Copacked 600V IGBT in a D2-Pak package with a hyperfast 1-8 kHz diode, D2PAKCOPAK, RoHS
IRG4BC30KD-SPBF Series 600 V 16 A N-Channel Ultra Fast IGBT - D2PAK-3
Trans IGBT Chip N-CH 600V 31A 3-Pin(2+Tab) D2PAK
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB
onsemiFGB20N6S2
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-263AB

Descriptions

Descriptions of Infineon AUIRG4BC30S-S provided by its distributors.

600V Automotive DC-1 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 34A 3-Pin(2+Tab) D2PAK Tube
Benefits: Low Vce(on); Optimized for <1KHz switching applications; 150C operating temperature; AEC-Q101 qualified; Lead-free, RoHS compliant
IGBT, 600V, 34A, 100W, D2PAK; Transistor Type:IGBT; DC Collector Current:34A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-262; No. of Pins:3; Power Dissipation Pd:100W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRG4BC30SS
  • IRFAUIRG4BC30SS
  • SP001511470