What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFB3806PBF

Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - TO-220-3
$ 0.734
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3806PBF.

Newark

Datasheet12 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRFB3806PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
InfineonIRFZ44EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;TO-220AB;PD 110W;VGS +/-20V
onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
TRANSISTOR, N-CHANNEL, ULTRAFET POWER MOSFET, 55V, 75A, 8MOHM, TO-220AB
onsemiFQP50N06
Power MOSFET, N-Channel, QFET®, 60 V, 50 A, 22 mΩ, TO-220

Descriptions

Descriptions of Infineon IRFB3806PBF provided by its distributors.

Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 60V 43A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 60V 43A TO-220AB
60V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, 60V, 43A, 16.2 MOHM, 22 NC QG, TO-220AB
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:60V; On Resistance Rds(on):12.6mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:71W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:43A; Package / Case:TO-220AB; Power Dissipation Pd:71W; Pulse Current Idm:170A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET™ family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design. The optimized gate drive options enables designers the flexibility of selecting super, logic or normal level drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 3806PBF
  • IRFB3806
  • IRFB3806PBF.
  • SP001572380