Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RFP70N06

Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFP70N06.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

TME

onsemi

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi RFP70N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRFZ48VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 72A;TO-220AB;PD 150W;gFS 35S
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N Channel, 60 V, 50 A, 0.028 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 60V 10.9A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi RFP70N06 provided by its distributors.

Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
Power MOSFET, N Channel, 60 V, 70 A, 0.014 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 60V 70A 3-Pin(3+Tab) TO-220AB Rail
N-Channel Power MOSFET 60V, 70A, 14mΩ
Power Field-Effect Transistor, 70A I(D), 60V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
These are N-Channel power MOSFETs manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA78440.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:70A; Drain Source Voltage Vds:60V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:70A; Current Temperature:25°C; Device Marking:RFP70N06; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:14mohm; Package / Case:TO-220AB; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFP70N06.