What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFU9024NPBF

MOSFET, Power; P-Channel; 20 Volts (Max.); -11 A (Max.); 38 W; 13 ns (Typ.)
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU9024NPBF.

Newark

Datasheet11 pages21 years ago

element14 APAC

IHS

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.69%

CAD Models

Download Infineon IRFU9024NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiRFD3055
MOSFETs Power MOSFET N-Ch 60V/12a/0.150 Ohm
12 A 60 V 0.117 ohm N-CHANNEL Si POWER MOSFET TO-251AA
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A IPAK
onsemiRFD3055LE
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
MOSFETs- Power and Small Signal 60V 9A N-Channel No-Cancel/No-Return
STMicroelectronicsSTD12NF06L-1
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package

Descriptions

Descriptions of Infineon IRFU9024NPBF provided by its distributors.

MOSFET, Power; P-Channel; 20 Volts (Max.); -11 A (Max.); 38 W; 13 ns (Typ.)
MOSFET P-CH 55V 11A IPAK P-Channel 55 V 11A (Tc) 38W (Tc) Through Hole IPAK (TO-251AA)
Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-251
Power MOSFET(Vdss=-55V, Rds(on)=0.175ohm, Id=-11A) | MOSFET P-CH 55V 11A I-PAK
-55V Single P-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
P CHANNEL MOSFET, -55V, 11A, IPAK; Trans; Transistor Polarity:P Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:55V; On Resistance Rds(on):175mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:38W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:-11A; Current Temperature:25°C; Junction to Case Thermal Resistance A:3.3°C/W; Package / Case:IPAK; Power Dissipation Pd:38W; Power Dissipation Pd:38W; Pulse Current Idm:44A; SMD Marking:IRFU 9024N; Termination Type:Through Hole; Turn Off Time:23ns; Turn On Time:13ns; Voltage Vds Typ:-55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU9024N
  • IRFU9024NPBF.
  • SP001557756