Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RFD3055

MOSFETs Power MOSFET N-Ch 60V/12a/0.150 Ohm
$ 0.186
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFD3055.

IHS

Datasheet10 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiRFD3055LE
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
MOSFET N-Channel 60V 9A 170mΩ@4.5A,5V 2V@250µA 10nC@5V 275pF@25V 1.5W(Ta) 28.5W(Tj) TO-251 TH
12 A 60 V 0.117 ohm N-CHANNEL Si POWER MOSFET TO-251AA
MOSFETs- Power and Small Signal 60V 18A N-Channel No-Cancel/No-Return
onsemiFQU7P06TU
2.5W(Ta), 28W(Tc) 25V 4V@250µA 8.2nC@10V P-Ch MOSFET 60V 451mΩ@2.7A,10V 5.4A 295pF@25V TO-251 TH, 6.8mm × 2.5mm × 6.3mm
Trans MOSFET N-CH Si 55V 20A Automotive 3-Pin(3+Tab) TO-251

Descriptions

Descriptions of onsemi RFD3055 provided by its distributors.

MOSFETs Power MOSFET N-Ch 60V/12a/0.150 Ohm
Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
53W(Tc) 20V 4V@ 250µA 23nC@ 20 V 1individualNChannel 60V 150mΩ@ 12A,10V 12A 300pF@25V TO-251 Through hole mounting 6.8mm*2.5mm*6.3mm
Humidity, Moisture Sensors 8-VFDFN Exposed Pad Humidity, Temperature 1 (Unlimited) ±2% RH Surface Mount I2C -40°C~125°C 0 ~ 100% RH Tape & Reel (TR) SENSOR HUMID/TEMP 5V I2C 2% SMD
MOSFET; Leaded Process Compatible:No; Mounting Type:Through Hole; Package/Case:TO-251AA; Peak Reflow Compatible (260 C):No; Transistor Polarity:N Channel; Current Rating:12A; Voltage Rating:60V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd