Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi IRFU220BTU-AM002

Power Mosfet, N-channel, B-fet, 200 V, 4.6 A, 0.9 Ω, Ipak
$ 0.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRFU220BTU-AM002.

Farnell

Datasheet9 pages24 years ago

IHS

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi IRFU220BTU-AM002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-07
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFQU7N20TU
Trans MOSFET N-CH 200V 5.3A 3-Pin(3+Tab) IPAK Rail
Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
onsemiFQU5P20TU
Power MOSFET, P-Channel, QFET®, -200 V, -3.7 A, 1.4 Ω, IPAK
onsemiFQU6N25TU
MOSFET N-CH 250V 4.4A IPAK / N-Channel 250 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Through Hole I-PAK
InfineonIRFU220NPBF
Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251
N-Channel QFET® MOSFET 200V, 9.0A, 280mΩ

Descriptions

Descriptions of onsemi IRFU220BTU-AM002 provided by its distributors.

Power MOSFET, N-Channel, B-FET, 200 V, 4.6 A, 0.9 Ω, IPAK
Power Field-Effect Transistor, 4.6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
IRFU220B Series 200 V 4.6 A 800 mOhm N-Channel Power MosFet - TO-251-3
2.5W(Ta),40W(Tc) 30V 4V@ 250µA 16nC@ 10 V 1individualNChannel 200V 800mΩ@ 2.3A,10V 4.6A 390pF@25V TO-251 Through hole mounting 10.67mm*4.7mm*16.3mm
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar, DMOS technology.This advanced technology has been especially tailored tominimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switching DC/DC converters, switch mode power supplies, DC-AC converters for uninterrupted power supply and motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU220BTU_AM002