Vishay IRFU220PBF

Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU220PBF.

Newark

Datasheet13 pages5 years ago
Datasheet11 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet11 pages11 years ago

element14 APAC

DigiKey

Future Electronics

iiiC

Inventory History

3 month trend:
+46.32%

CAD Models

Download Vishay IRFU220PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

InfineonIRFU220NPBF
Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251
Single N-Channel 200 V 1.5 Ohm Through Hole Power Mosfet - TO-251-3
onsemiFQU7N20TU
Trans MOSFET N-CH 200V 5.3A 3-Pin(3+Tab) IPAK Rail
Power MOSFET, N-Channel, B-FET, 200 V, 4.6 A, 0.9 Ω, IPAK
IRFU214 Series N-Channel 250 V 2 Ohm 2.5 W Power Mosfet - IPAK (TO-251)
MOSFET N-CH 200V 7.6A IPAK

Descriptions

Descriptions of Vishay IRFU220PBF provided by its distributors.

Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
MOSFET 200V 4.8A 800mΩ@2.9A,10V 20V 4V@250µA 14nC@10V 2.5W(Ta) 42W(Tc) 260pF@25V TO-251AA TH
Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:4.8A; On Resistance, Rds(on):800mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:IPAK ;RoHS Compliant: Yes
MOSFET, N, 200V, 4.8A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.8A; Drain Source Voltage Vds:200V; On Resistance Rds(on):800mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:4.8A; Current Temperature:25°C; Fall Time tf:13ns; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3°C/W; Package / Case:IPAK; Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:19A; Rise Time:22ns; Termination Type:Through Hole; Turn Off Time:19ns; Turn On Time:7.2ns; Voltage Vds:200V; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU220PBF.