Infineon IRFS4610TRLPBF

Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4610TRLPBF.

element14 APAC

Datasheet11 pages16 years ago

IHS

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRFS4610TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 4.87
$ 4.87
Stock
371,734
411,040
411,040
Authorized Distributors
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
73 A
73 A
73 A
Threshold Voltage
4 V
-
-
Rds On Max
14 mΩ
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
190 W
190 W
190 W
Input Capacitance
3.55 nF
3.55 nF
3.55 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

InfineonIRF2807SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
Single N-Channel 75V 13 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
INFINEON IRFS4410TRLPBF MOSFET Transistor, N Channel, 88 A, 100 V, 0.008 ohm, 10 V, 4 VNew
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
STMicroelectronicsSTB76NF80
MOSFET Transistor, N Channel, 80 A, 80 V, 0.0095 ohm, 10 V, 3 V

Descriptions

Descriptions of Infineon IRFS4610TRLPBF provided by its distributors.

Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 73A 3-Pin (2+Tab) D2PAK T/R
Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N-Ch, 100V, 73A, 175Deg C, 190W; Transistor Polarity:N Channel; Continuous Drain Current Id:73A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.011Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon Technologies IRFS4610TRLPBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4610
  • IRFS4610TRLPBF.
  • SP001568016