Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF2807SPBF

MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 13 Milliohms; ID 82A; D2Pak; PD 230W; VGS +/-20V
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2807SPBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRF2807SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-08-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Single N-Channel 75V 13 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF1010NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
MOSFET N-CH 75V 100A D2PAK "N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK"
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF2807SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
Single N-Channel 75 V 13 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 75V 82A D2PAK N-Channel 75 V 82A (Tc) 230W (Tc) Surface Mount D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 82A 3-Pin(2+Tab) D2PAK
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 75V, 82A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:82A; Drain Source Voltage Vds:75V; On Resistance Rds(on):13mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:82A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; Package / Case:D2-PAK; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:280A; SMD Marking:IRF2807S; Termination Type:SMD; Voltage Vds:75V; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2807SPBF
  • IRF 2807SPBF
  • IRF2807SPBF.
  • SP001559516