Infineon IRF2807STRLPBF

Single N-Channel 75V 13 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
$ 0.927
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2807STRLPBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

Jameco (USA)

iiiC

Inventory History

3 month trend:
-56.49%

CAD Models

Download Infineon IRF2807STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRF2807SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
InfineonIRF1010NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
Power MOSFET(Vdss = 75V, Rds(on) = 0.0078Ω, Id = 100A⑥) | MOSFET N-CH 75V 100A D2PAK
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF2807STRLPBF provided by its distributors.

Single N-Channel 75V 13 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 75 V, 82 A, 0.013 ohm, TO-263 (D2PAK), Surface Mount
Infineon N-Channel MOSFET HEXFET Series Vds=75V 82A D2PAK(TO-263) SMD 3-Pin
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 82A 3-Pin(2+Tab) D2PAK T/R
IRF2807STRLPBF,MOSFET, 75V, 82 A, 13 MOHM, 106.7 NC QG, D2-P
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N-CH, 75V, 82A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 82A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.013ohm; ; Available until stocks are exhausted Alternative available
Channel Type:N Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:82A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:200W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRF2807STRLPBF.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 82 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 13 / Gate-Source Voltage V = 20 / Fall Time ns = 48 / Rise Time ns = 64 / Turn-OFF Delay Time ns = 49 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 230

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF2807STRLPBF.
  • SP001564210