Infineon IRFS4610PBF

Trans MOSFET N-CH 100V 73A 3-Pin(2+Tab) D2PAK
$ 4.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4610PBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

Newark

Jameco (USA)

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS4410PBF
Single N-Channel 100 V 10 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF2807SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
onsemiFDB120N10
N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ

Descriptions

Descriptions of Infineon IRFS4610PBF provided by its distributors.

Trans MOSFET N-CH 100V 73A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MOSFET, N, 100V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:73A; Drain Source Voltage Vds:100V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:190W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:73A; Junction to Case Thermal Resistance A:0.77°C/W; On State resistance @ Vgs = 10V:14mohm; Package / Case:D2-PAK; Power Dissipation Pd:190W; Power Dissipation Pd:190W; Pulse Current Idm:290A; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4610 PBF