Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75645S3ST

N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
$ 1.553
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75645S3ST.

IHS

Datasheet11 pages5 years ago
Datasheet10 pages24 years ago

Upverter

Future Electronics

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+10.05%

CAD Models

Download onsemi HUF75645S3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-10-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Mosfet Transistor; Transistor Polarity:N |Infineon Technologies IRF8010STRLPBF.
InfineonIRF8010SPBF
Single N-Channel 100 V 260 W 81 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
InfineonIRF2807SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
STMicroelectronicsSTB76NF80
MOSFET Transistor, N Channel, 80 A, 80 V, 0.0095 ohm, 10 V, 3 V
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
STMicroelectronicsSTB80NF10T4
N-Channel 100V - 0.012Ohm - 80A - D2PAK LOW GATE CHARGE STripFET(TM) MOSFET

Descriptions

Descriptions of onsemi HUF75645S3ST provided by its distributors.

N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
N-Channel 100 V 0.014 Ohm UltraFET Power Mosfet - TO-263AB
Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:75mA; On Resistance, Rds(on):0.014ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75645S3ST.