Infineon IRFS4227PBF

Transistor MOSFET Negative Channel 200 Volt 62A 3-Pin(2+Tab) D2PAK
$ 6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4227PBF.

element14 APAC

Datasheet10 pages17 years ago

IHS

iiiC

Jameco (USA)

TME

CAD Models

Download Infineon IRFS4227PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6
$ 1.468
Stock
426,633
724,106
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
62 A
62 A
Threshold Voltage
5 V
-
Rds On Max
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
330 W
330 W
Input Capacitance
4.6 nF
4.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

200V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
InfineonIRFS4127PBF
200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
InfineonIRFS4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of Infineon IRFS4227PBF provided by its distributors.

Transistor MOSFET Negative Channel 200 Volt 62A 3-Pin(2+Tab) D2PAK
200V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 200 V 26 mOhm 98 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK Tube / MOSFET N-CH 200V 62A D2PAK
MOSFET, N Ch., 200V, 62A, 26 MOHM, 70 NC QG, D2-PAK, Pb-Free
MOSFET, N, 200V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:200V; On Resistance Rds(on):26mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Operating Temperature Range:-40°C to +180°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 100°C:44A; Cont Current Id @ 25°C:62A; Current Id Max:62A; Package / Case:D2-PAK; Power Dissipation Pd:330W; Power Dissipation Pd:330W; Pulse Current Idm:260A; Rth:0.45; Termination Type:SMD; Voltage Vds:200V; Voltage Vds Typ:240V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4227 PBF
  • SP001568040