Infineon IRFS4229PBF

250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
$ 6.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4229PBF.

element14 APAC

Datasheet9 pages18 years ago

IHS

iiiC

Alternate Parts

Price @ 1000
$ 6.64
$ 1.687
Stock
181,706
600,924
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
250 V
250 V
Continuous Drain Current (ID)
45 A
45 A
Threshold Voltage
5 V
-
Rds On Max
48 mΩ
48 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
330 W
330 W
Input Capacitance
4.56 nF
4.56 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
Transistor MOSFET Negative Channel 200 Volt 38A 3-Pin(2+Tab) D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;D2Pak;PD 300W;VGS +/-30V
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRFS4229PBF provided by its distributors.

250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 250 V 48 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 250V 45A 3-Pin(2+Tab) D2PAK Tube / MOSFET N-CH 250V 45A D2PAK
MOSFET, N Ch., 250V, 45A, 48 MOHM, 72 NC QG, D2-PAK, Pb-Free
PDP SWITCH Power Field-Effect Transistor, 45A I(D), 250V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, 250V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:45A; Drain Source Voltage Vds:250V; On Resistance Rds(on):42mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:330W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4229; Current Id Max:45A; Package / Case:D2-PAK; Power Dissipation Pd:330W; Pulse Current Idm:180A; Termination Type:SMD; Voltage Vds Typ:250V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4229 PBF
  • IRFS4229PBF.
  • SP001576214