onsemi FDB52N20TM

In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB52N20TM.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

onsemi

Factory Futures

Inventory History

3 month trend:
+53.02%

CAD Models

Download onsemi FDB52N20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Transistor MOSFET Negative Channel 200 Volt 38A 3-Pin(2+Tab) D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;D2Pak;PD 300W;VGS +/-30V
InfineonIRFS4227PBF
Transistor MOSFET Negative Channel 200 Volt 62A 3-Pin(2+Tab) D2PAK
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
STMicroelectronicsSTB40NF20
Mosfet Transistor, N Channel, 40 A, 200 V, 45 Mohm, 10 V, 3 V |Stmicroelectronics STB40NF20

Descriptions

Descriptions of onsemi FDB52N20TM provided by its distributors.

In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
Power MOSFET, N-Channel, UniFETTM, 250V, 52A, 69mΩ, D2PAK
Power MOSFET, N Channel, 200 V, 52 A, 0.049 ohm, TO-263AB, Surface Mount
onsemi UniFET N-Ch MOSFET, Vds=200V, 52A, D2PAK (TO-263), SMD, 3-Pin
Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB52N20TM.