Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB2532

onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB2532.

IHS

Datasheet15 pages3 years ago
Datasheet13 pages12 years ago

JRH Electronics

Upverter

_legacy Avnet

onsemi

Inventory History

3 month trend:
-10.01%

CAD Models

Download onsemi FDB2532 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 150 V 360 W 71 nC Hexfet Power Mosfet Surface Mount - D2PAK
InfineonIRFS4115PBF
Single N-Channel 150 V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 150V 195A D2PAK N-Channel 150 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
N-Channel PowerTrench® MOSFET 150V, 105A, 8.2mΩ
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of onsemi FDB2532 provided by its distributors.

onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 150V 8A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 150V 79A D2PAK
N-Channel 150 V 0.075 Ohm Surface Mount PowerTrench Mosfet - D2PAK-3
N-Channel PowerTrench® MOSFET 150V, 79A, 16mΩ
Power Field-Effect Transistor, 8A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Chip Resistor - Surface Mount 40.2Ohm 0402 (1005 Metric) ±1% ±100ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 40.2 OHM 1% 1/10W 0402
MOSFET, N, SMD, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:150V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:310W; Transistor Case Style:TO-263AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:79A; Package / Case:TO-263AB; Power Dissipation Pd:310W; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB2532.