Infineon IRFS4227TRLPBF

200V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4227TRLPBF.

Inventory History

3 month trend:
+28.09%

CAD Models

Download Infineon IRFS4227TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.468
$ 6
Stock
719,443
426,862
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
62 A
62 A
Threshold Voltage
-
5 V
Rds On Max
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
330 W
330 W
Input Capacitance
4.6 nF
4.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFS4227PBF
Transistor MOSFET Negative Channel 200 Volt 62A 3-Pin(2+Tab) D2PAK
200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
InfineonIRFS4127PBF
200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
STMicroelectronicsSTB75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRFS4227TRLPBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 200V 26 mOhm 98 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 200V 62A D2PAK
MOSFET, 200V, 62A, 26 mOhm, 70 nC Qg, D2-Pak
Pwr Mosfet, N Channel, 200V, 62A; |Infineon Technologies IRFS4227TRLPBF.
Power MOSFET, N Channel, 200 V, 62 A, 0.026 ohm, TO-263AB, Surface Mount
MOSFET, N-CH, 200V, 62A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.022ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Po

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4227TRLPBF.
  • SP001567810