Infineon IRFS4127PBF

200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
$ 9.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4127PBF.

IHS

Datasheet10 pages18 years ago
Datasheet11 pages18 years ago

CAD Models

Download Infineon IRFS4127PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.49
$ 1.936
Stock
335,969
403,661
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-262
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
72 A
72 A
Threshold Voltage
5 V
-
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
5.38 nF
5.38 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
InfineonIRFS4227PBF
Transistor MOSFET Negative Channel 200 Volt 62A 3-Pin(2+Tab) D2PAK
Single N-Channel 150 V 360 W 71 nC Hexfet Power Mosfet Surface Mount - D2PAK
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
STMicroelectronicsSTB75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRFS4127PBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 200 V 22 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 72A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH 200V 72A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:44A; Drain Source Voltage Vds:200V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:72A; Package / Case:D2-PAK; Power Dissipation Pd:375W; Power Dissipation Pd:375W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:200V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4127/PBF
  • IRFS4127PBF.
  • SP001550144