onsemi FDB44N25TM

N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB44N25TM.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

TME

onsemi

Inventory History

3 month trend:
-6.30%

CAD Models

Download onsemi FDB44N25TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;D2Pak;PD 300W;VGS +/-30V
MOSFET Transistor, N Channel, 44 A, 200 V, 54 mohm, 10 V, 5 V
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK

Descriptions

Descriptions of onsemi FDB44N25TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
N-Channel 250 V 0.069 Ohm Surface Mount UniFET Mosfet - D2PAK-3
onsemi N-Ch MOSFET UniFET Series Vds=250V 44A D2PAK (TO-263) SMD 3-Pin
Power Field-Effect Transistor, 44A I(D), 250V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB44N25TM.