Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3806PBF

MOSFET, Power; N-Ch; VDSS 60V; RDS(ON) 12.6 Milliohms; ID 43A; D-Pak; PD 71W; VGS +/-20

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3806PBF.

Farnell

Datasheet10 pages18 years ago
Datasheet0 pages0 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Alternate Parts

Price @ 1000
$ 0.521
$ 0.521
Stock
997,478
1,833,142
1,833,142
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
43 A
43 A
43 A
Threshold Voltage
4 V
-
-
Rds On Max
15.8 mΩ
15.8 mΩ
15.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
71 W
71 W
71 W
Input Capacitance
1.15 nF
1.15 nF
1.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
InfineonIRFR1205PBF
MOSFET N-CH 55V 44A DPAK N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 44A;D-Pak (TO-252AA);PD 107W
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
InfineonIRFR48ZPBF
MOSFET N-CH 55V 42A DPAK N-Channel 55 V 42A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK)

Descriptions

Descriptions of Infineon IRFR3806PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12.6 Milliohms;ID 43A;D-Pak;PD 71W;VGS +/-20
MOSFET N-CH 60V 43A DPAK N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount TO-252AA (DPAK)
Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - TO-252AA
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:43A; On Resistance, Rds(on):15.8mohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:4V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3806PBF.
  • SP001567646