Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFIZ34NPBF

55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS

$ 1.686
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFIZ34NPBF.

element14 APAC

Datasheet10 pages9 years ago

Newark

IHS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-04-25
LTD Date2011-10-25

Related Parts

InfineonIRLIZ34NPBF
MOSFET, 55V, 20A, 35 mOhm, 16.7 nC Qg, Logic Level, TO-220 FULLPACK
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET
onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin
InfineonIPP260N06N3G
Trans MOSFET N-CH 60V 27A 3-Pin(3+Tab) TO-220
onsemiFQPF30N06
Trans MOSFET N-CH 60V 21A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of Infineon IRFIZ34NPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.04 Ohm 34 nC HEXFET® Power Mosfet - TO-220-3FP
Power Field-Effect Transistor, 21A I(D), 55V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, 55V, 19A, 40 MOHM, 22.7 NC QG, TO-220 FULLPACK
Trans MOSFET N-CH 55V 21A 3-Pin(3+Tab) TO-220 Full-Pack
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 37 W
MOSFET, N, 55V, 19A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:55V; On Resistance Rds(on):40mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:20V; Power Dissipation Pd:31W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:21A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2.5kV; Junction to Case Thermal Resistance A:4.1°C/W; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:31W; Power Dissipation Pd:31W; Pulse Current Idm:100A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIZ34N
  • IRFIZ34NPBF.
  • SP001575796