onsemi FQPF20N06L

onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF20N06L.

Upverter

Technical Drawing1 page5 years ago

IHS

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF20N06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.32
$ 0.575
Stock
188,802
458,509
Authorized Distributors
3
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
15.7 A
15 A
Threshold Voltage
1 V
-
Rds On Max
55 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
20 V
25 V
Power Dissipation
30 W
30 W
Input Capacitance
630 pF
590 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30

Related Parts

InfineonIRFIZ24EPBF
60V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
STMicroelectronicsSTP20NF06
N-channel 60V - 0.06 Ohm - 20A - TO-220 STripFET(TM) II Power MOSFET
onsemiFQPF27P06
Power MOSFET, P-Channel, QFET®, -60 V, -17 A, 26 mΩ, TO-220F
InfineonIRFIZ24NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 14A;TO-220 Full-Pak;PD 29W;-55deg
InfineonIRLIB9343PBF
MOSFET, P-CHANNEL, -55V, -14A, 105 mOhm, 31 nC Qg, Logic Level, TO-220 FULLPACK
onsemiRFD8P05SM
MOSFET P-CH 50V 8A TO-252AA

Descriptions

Descriptions of onsemi FQPF20N06L provided by its distributors.

onsemi N-Ch MOSFET QFET Series Vds=60V 15.7A TO-220F TH 3-Pin
N-Channel QFET® MOSFET 60V, 15.7A, 52mΩ
Trans MOSFET N-CH 60V 15.7A 3-Pin(3+Tab) TO-220FP Tube
60 V LOGIC N-CHANNEL MOSFET Power Field-Effect Transistor, 15.7A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 60V, 15.7A, TO-220F-3; Transistor Polarity:N Channel; Continuous Drain Current Id:15.7A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.042ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:30W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF20N06L.