onsemi FQPF30N06L

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF30N06L.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF30N06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIPP260N06N3G
Trans MOSFET N-CH 60V 27A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET
InfineonIRLIZ34NPBF
MOSFET, 55V, 20A, 35 mOhm, 16.7 nC Qg, Logic Level, TO-220 FULLPACK
onsemi2SJ652-1E
Power Field-Effect Transistor, 28A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
N-Channel Logic Level PowerTrench® MOSFET 60V, 21A, 25mΩ
InfineonIRFIZ34NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS

Descriptions

Descriptions of onsemi FQPF30N06L provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
N-Channel 60 V 22.5 A 35 mOhm QFET® Mosfet TO-220F
Trans MOSFET N-CH 60V 22.5A 3-Pin(3+Tab) TO-220F Rail
MOSFET, N-CH, 60V, 22.5A, TO-220F; Transistor Polarity: N Channel; Continuous Drain Current Id: 22.5A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.027ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V;
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd